Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F407IGT6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.71T9856
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Your Part Number
1,141 In Stock
4,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
| 10+ | $16.850 |
| 25+ | $12.480 |
| 50+ | $11.900 |
| 100+ | $11.320 |
| 250+ | $10.990 |
| 500+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F407IGT6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.71T9856
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F4 Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max168MHz
CPU Speed168MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's140I/O's
InterfacesCAN, ENET, I2C, SPI, UART, USART, USB
RAM Memory Size196KB
Embedded Interface TypeCAN, ENET, I2C, SPI, UART, USART, USB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F4
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F4 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
168MHz
No. of Pins
176Pins
MCU Case Style
LQFP
Interfaces
CAN, ENET, I2C, SPI, UART, USART, USB
Embedded Interface Type
CAN, ENET, I2C, SPI, UART, USART, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
Operating Frequency Max
168MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
140I/O's
RAM Memory Size
196KB
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F4
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for STM32F407IGT6
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
