
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $4.730 |
| 25+ | $4.450 |
| 50+ | $4.290 |
| 100+ | $4.120 |
| 250+ | $3.970 |
| 500+ | $3.830 |
Product Information
Product Overview
STM32F410CBT3 is an ARM®-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex® -M4 32bit RISC core operating at a frequency of up to 100MHz. Their Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belong to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called batch acquisition mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 128Kbytes of flash memory, 100MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V,4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex® -M4 Embedded Trace Macrocell™
- Up to 3x I²C interfaces (SMBus/PMBus) including 1x I2C Fast-mode at 1MHz
- True random number generator, CRC calculation unit
- One 16-bit advanced motor-control timer, three 16-bit general purpose timers
- Industrial temperature range from -40 to 125°C
- 48-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
100MHz
48Pins
LQFP
I2C, I2S, SPI, USART
32KB
12Bit
3.6V
125°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
100MHz
128KB
LQFP
36I/O's
I2C, I2S, SPI, USART
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
