
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.090 | $7.09 |
| Total Price | $7.09 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 50+ | $5.540 |
| 100+ | $5.200 |
| 250+ | $5.050 |
| 500+ | $4.940 |
| 1000+ | $4.840 |
| 2500+ | $4.740 |
| 5000+ | $4.640 |
| Quantity | Price |
|---|---|
| 2500+ | $4.680 |
| 5000+ | $4.520 |
| 7500+ | $4.320 |
| 12500+ | $4.090 |
| 25000+ | $3.970 |
| 62500+ | $3.930 |
Product Information
Product Overview
STM32F411CCU6TR is a general purpose, Arm®-based 32bit microcontroller. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all ARM single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It belongs to the STM32 Dynamic Efficiency™ product line (with products combining power efficiency, performance and integration) while adding a new innovative feature called Batch Acquisition Mode (BAM) allowing to save even more power consumption during data batching. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- Operating voltage range from 1.7 to 3.6V, 100MHz maximum CPU frequency
- 4-to-26MHz crystal oscillator, internal 16MHz factory-trimmed RC
- 1×12-bit, 2.4MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 78 fast I/Os up to 100MHz, up to 77 5V-tolerant I/Os
- 256Kbytes of flash memory size
- Industrial temperature range from -40°C to 85°C
- 48-pin UFQFPN package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
100MHz
48Pins
UFQFPN
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
100MHz
256KB
UFQFPN
36I/O's
128KB
10Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
