
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F413H-DISCOCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 13AC9433 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32F413H-DISCOCopy |
| Manufacturer Standard Lead Time | 50 weeks |
| Newark Part No. | 13AC9433 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F4 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | STM32F413ZHT6 |
| Kit Contents | Discovery Development Board STM32F413ZHT6 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32F413H-DISCO is a discovery kit with STM32F413ZH MCU. With the STM32F413 discovery kit users develop applications easily on the STM32F4 series high-performance microcontrollers based on Arm® Cortex®‑M4 core. The Discovery kit combines the STM32F413 features with 240×240 pixel LCD with touch panel, LEDs, I2S audio codec, MEMS microphones, USB OTG FS, Quad-SPI NOR Flash memory, and microSD™ card connector. An embedded ST-LINK/V2-1 debugger/programmer is included. Specialized add-on boards can be connected through the ARDUINO® Uno V3 or expansion connectors.
- STM32F413ZHT6 MCU with 1.5Mbytes of flash memory and 320kbytes of SRAM in an LQFP144 package
- 240×240-pixel LCD with a parallel interface and capacitive touch panel
- Integrated Wi‑Fi® module (802.11 b/g/n compliant), USB OTG FS
- I2S audio codec
- Stereo digital ST-MEMS microphones, 8Mbit 16‑bit wide PSRAM
- 128Mbit quad-SPI NOR flash memory
- 2 color user LEDs, user and reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS, user USB FS connector, or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F4 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Discovery Development Board STM32F413ZHT6 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F413ZHT6 |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
