
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $10.640 |
| 25+ | $9.900 |
| 50+ | $9.500 |
| 120+ | $9.100 |
| 300+ | $8.840 |
| 540+ | $8.600 |
Product Information
Product Overview
STM32F413ZHT6 is an ARM®-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 100MHz. Its Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device incorporates high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32bit multi-AHB bus matrix. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub, wearable devices, connected objects, Wi-Fi modules.
- 1536Kbytes of flash memory, 100MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V, LCD parallel interface, 8080/6800 modes
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- Standby without RTC is 1.1µA typical at at 85°C
- Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace Macrocell™ (debug mode)
- Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with PHY
- True random number generator, CRC calculation unit
- Up to 109 fast I/Os up to 100MHz, up to 114 five V-tolerant I/Os
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F4 Series Microcontrollers
32bit
32bit
100MHz
144Pins
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
100MHz
1.5MB
LQFP
LQFP
320KB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32F413ZHT6
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
