Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F730Z8T6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.84AC2895
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Your Part Number
3 In Stock
236 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 10+ | $8.510 |
| 25+ | $7.890 |
| 50+ | $7.560 |
| 100+ | $7.230 |
| 250+ | $7.070 |
| 500+ | $6.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F730Z8T6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.84AC2895
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F7 Series Microcontrollers
Device CoreARM Cortex-M7
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed216MHz
Operating Frequency Max216MHz
Program Memory Size64KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size256KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F7
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32F7 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
216MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
Interfaces
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M7
Data Bus Width
32 bit
CPU Speed
216MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels
24Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32F730Z8T6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
