
1,120 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.900 |
| 10+ | $13.590 |
| 25+ | $12.780 |
| 50+ | $12.410 |
| 100+ | $12.040 |
| 250+ | $11.970 |
| 500+ | $11.400 |
Product Information
Product Overview
STM32F746ZGT6 is an ARM-based 32bit microcontroller. It is based on the high-performance ARM® Cortex®-M7 32bit RISC core operating at up to 216MHz frequency. The Cortex®-M7 core features a single floating point unit (SFPU) precision which supports all ARM® single-precision data-processing instructions and data types. The STM32F746 microcontroller incorporates high-speed embedded memories, 1024bytes of OTP memory, an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, 32bit multi AHB bus matrix, and multi-layer AXI interconnect supporting internal and external memories access. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smartwatches.
- 1024Kbytes of flash memory, 216MHz maximum CPU frequency
- Operating voltage range from 1.7 to 3.6V
- Dedicated USB power,4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC (1% accuracy), 32KHz oscillator for RTC with calibration
- VBATsupply for RTC, 32×32 bit backup registers + 4KB backup SRAM
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- 8- to 14-bit parallel camera interface up to 54Mbyte/s
- Industrial temperature range from -40 to 85°C
- 144-pin LQFP package
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32 bit
32bit
216MHz
144Pins
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
CAN, Ethernet, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M7
32bit
216MHz
1MB
LQFP
LQFP
320KB
24Channels
1.7V
-40°C
Surface Mount
STM32F7
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32F746ZGT6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
