STM32F765ZGT6.
ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 1 MB

| Quantity | Price |
|---|---|
| 60+ | $16.100 |
| 120+ | $15.220 |
| 180+ | $14.900 |
| 300+ | $14.590 |
| 600+ | $14.110 |
| 1500+ | $13.820 |
| 3000+ | $13.550 |
Product Information
Product Overview
ARM® Cortex®-M7 32bit MCU + FPU. It supports up to 28 communication interfaces likely up to 4 I2C interfaces (SMBus/PMBus), up to 4 USARTs/4 UARTs (12.5Mbit/s, ISO7816 interface, LIN, IrDA, modem control), Up to 6 SPIs (up to 54Mbit/s), 3 with muxed simplex I2S for audio, 2 x SAIs (serial audio interface), 3 × CANs (2.0B Active) and 2x SDMMCs, SPDIFRX interface, HDMI-CEC, MDIO interface. It also supports advanced connectivity such as USB 2.0 full-speed device/host/OTG controller with on-chip PHY. Suitable for use in motor drive and application control, medical equipment, industrial applications such as PLC, inverters, circuit breakers, printers and scanners, alarm systems, video intercom and HVAC, home audio appliances, mobile applications, Internet of Things, wearable devices: smartwatches.
- Flexible external memory controller with up to 32bit data bus
- 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) and DSP instructions
- Dual mode quad-SPI, USB OTG FS/HS, camera interface, Ethernet device mode
- Clock, reset and supply management (internal 16MHz factory-trimmed RC)
- Sleep, stop and standby modes, 3x12bit, 2.4 MSPS ADC, 2x12bit DAC
- Up to 18 timers, general-purpose DMA, up to 168 I/O ports with interrupt capability
- SWD & JTAG interfaces, Cortex®-M7 Trace Macrocell™ debug mode
- True random number generator, CRC calculation unit and 96bit unique ID
- 8 to 14bit parallel camera interface up to 54Mbyte/s
- RTC: subsecond accuracy, hardware calendar
Technical Specifications
STM32 Family STM32F7 Series Microcontrollers
32bit
32 bit
216MHz
144Pins
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
STM32
3.6V
ARM Cortex-M7
32bit
216MHz
1MB
LQFP
LQFP
512KB
1.7V
STM32F7
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STM32F765ZGT6.
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
