Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G030J6M6Copy
Newark Part No.51AH8005
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
2,691 In Stock
Need more?
782 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1909 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.140 |
| 100+ | $0.948 |
| 500+ | $0.875 |
| 1000+ | $0.852 |
| 2500+ | $0.828 |
| 10000+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G030J6M6Copy
Newark Part No.51AH8005
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size32KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's5I/O's
MCU Case StyleNSOIC
InterfacesI2C, I2S, SPI, USART
RAM Memory Size8KB
Embedded Interface TypeI2C, I2S, SPI, USART
ADC Channels5Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
64MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
Interfaces
I2C, I2S, SPI, USART
Embedded Interface Type
I2C, I2S, SPI, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
No. of Bits
32bit
Operating Frequency Max
64MHz
Program Memory Size
32KB
IC Case / Package
NSOIC
MCU Case Style
NSOIC
RAM Memory Size
8KB
ADC Channels
5Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
