
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.110 |
| 100+ | $1.780 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 2500+ | $1.580 |
| 5000+ | $1.550 |
Product Information
Product Overview
STM32G030K8T6 is an Arm® Cortex®-M0+ 32bit MCU. This offering a high level of integration, this is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (8 Kbytes of SRAM and up to 64 Kbytes of Flash program memory with read protection, write protection), DMA, an extensive range of system functions, enhanced I/Os, and peripherals. The devices offer standard communication interfaces (two I²Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, a low-power RTC, an advanced control PWM timer, four general-purpose 16-bit timers, two watchdog timers, and a SysTick timer.
- 64Kbytes flash memory size
- CRC calculation unit, reset and power management
- Voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes sleep, stop, standby
- VBAT supply for RTC and backup registers
- Clock management, 4 to 48MHz crystal oscillator range
- 32KHz crystal oscillator with calibration, internal 32KHz RC oscillator (±5 %)
- All mappable on external interrupt vectors, multiple 5 V-tolerant I/Os
- 5-channel DMA controller with flexible mapping
- 32pin LQFP package, temperature range from -40 to 85°C (105°C junction)
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
64KB
LQFP
I2C, I2S, SPI, USART
16Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
30I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
