Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G051C6U6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.45AJ8547
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
3,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.640 |
| 100+ | $2.250 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
| 2500+ | $2.000 |
| 5000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G051C6U6Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.45AJ8547
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max64MHz
CPU Speed64MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's44I/O's
MCU Case StyleUFQFPN
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size18KB
Embedded Interface TypeI2C, I2S, SPI, UART, USART
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
64MHz
No. of Pins
48Pins
No. of I/O's
44I/O's
Interfaces
I2C, I2S, SPI, UART, USART
Embedded Interface Type
I2C, I2S, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Operating Frequency Max
64MHz
Program Memory Size
32KB
IC Case / Package
UFQFPN
MCU Case Style
UFQFPN
RAM Memory Size
18KB
ADC Channels
16Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
