STM32G070KBT6
ARM MCU, STM32 Family STM32G0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 64 MHz, 128 KB

| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $2.730 |
| 100+ | $2.300 |
| 500+ | $2.140 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
| 5000+ | $1.830 |
Product Information
Product Overview
STM32G070KBT6 is a mainstream microcontroller. It is based on a high-performance Arm® Cortex®-M0+ 32bit RISC core operating at upto 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the internet of things (IoT) solutions. These devices incorporate a memory protection unit (MPU), high-speed embedded memories (128Kbytes of flash program memory with read protection, write protection, and 36Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes that allow the design of low-power applications.
- 128Kbyte flash memory size
- 32Kbyte (with parity) or 36Kbyte (without parity) SRAM, (SysTick, 2 watchdog) timers
- (1 (16bit) advance control, 5 (16bit) general purpose, 2 (16bit) basic) timers
- (2 SPI, I²S, I²C, 4 USART) comm interface, RTC, 2 tamper pins
- 29 GPIOs, 4 wakeup pins, 12bit ADC channels (11 ext + 2 int)
- 64MHz maximum CPU frequency, operating voltage range from 2.0V to 3.6V
- Power-on/power-down reset (POR/PDR), low-power modes: sleep, stop, standby
- Upto 16bit with hardware oversampling, conversion range from 0V to 3.6V
- Two SPIs (32Mbit/s) with 4- to 16bit programmable bit frame, one multiplexed with I²S interface
- Operating temperature range from -40°C to 85°C, LQFP32 package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32 bit
128KB
LQFP
I2C, I2S, SPI, USART
11Channels
2V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
ARM Cortex-M0+
64MHz
32Pins
29I/O's
36KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
