Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G071EBY6TRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel11AN9881
Cut Tape29AK8190
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Your Part Number
6,454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.370 | $0.00 |
| Total Price | $2.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.530 |
| 25+ | $2.310 |
| 50+ | $2.210 |
| 100+ | $2.090 |
| 250+ | $1.970 |
| 500+ | $1.920 |
| 1000+ | $1.740 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.370 |
| 10000+ | $2.220 |
| 20000+ | $2.060 |
| 30000+ | $1.970 |
| 50000+ | $1.940 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32G071EBY6TRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel11AN9881
Cut Tape29AK8190
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Product RangeSTM32 Family STM32G0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size128KB
No. of Pins25Pins
IC Case / PackageWLCSP
No. of I/O's23I/O's
InterfacesI2C, I2S, SPI, UART, USART
RAM Memory Size32KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32G0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32G0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
WLCSP
Interfaces
I2C, I2S, SPI, UART, USART
ADC Channels
12Channels
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32G0
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Operating Frequency Max
64MHz
No. of Pins
25Pins
No. of I/O's
23I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
