
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.630 |
| 10+ | $3.680 |
| 25+ | $3.440 |
| 50+ | $3.350 |
| 100+ | $3.270 |
| 320+ | $3.180 |
| 640+ | $3.100 |
Product Information
Product Overview
STM32G071RBT6 is an ARM® based 32bit microcontroller. This device is based on high-performance Arm® Cortex®-M0+ 32bit RISC core operating at up to 64MHz frequency. Offering a high level of integration, it is suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. This device incorporates a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals. It has optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications.
- 128Kbytes flash memory, 64MHz maximum CPU frequency
- 1.7 to 3.6V operating voltage, power-on/power-down reset (POR/PDR)
- Programmable brownout reset (BOR), programmable voltage detector (PVD)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator with calibration
- 7-channel DMA controller with flexible mapping
- Two 12-bit DACs, low-power sample-and-hold
- USB Type-C™ Power Delivery controller
- Development support: serial wire debug (SWD)
- Temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32G0 Series Microcontrollers
32bit
32 bit
64MHz
64Pins
LQFP
I2C, I2S, SPI, UART, USART
I2C, I2S, SPI, UART, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M0+
32bit
64MHz
128KB
LQFP
60I/O's
36KB
16Channels
1.7V
-40°C
Surface Mount
STM32G0
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32G071RBT6
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
