
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.780 |
| 10+ | $7.080 |
| 25+ | $6.650 |
| 50+ | $6.430 |
| 100+ | $6.180 |
| 250+ | $5.970 |
| 980+ | $5.820 |
Product Information
Product Overview
STM32G431RBI6 is a mainstream Arm Cortex-M4 MCU. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core. It operates at a frequency of upto 170MHz. The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security. This device also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, securable memory area, and proprietary code readout protection. This device embeds peripherals allowing mathematical/arithmetic function acceleration (CORDIC for trigonometric functions and FMAC unit for filter functions).
- 128Kbytes code size, 32Kb SRAM, IRTIM (infrared interface)
- (2 (16bit) advance control, 5 (16bit), 1 (32bit) general purpose, 2 (16bit) basic) timers
- (1 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 2 I²S, I²C, 3 USART, UART, LPUART, FDCANs, USB, UCPD, SAI) communication interface
- RTC, 2 tamper pins, 52 GPIOs, 4 wakeup pins, (12bit ADCs(2), 23 channels)
- 12bit DAC (2), number of channels (2 external + 2 internal), 170MHz max CPU frequency
- CORDIC for trigonometric functions acceleration, FMAC: filter mathematical accelerator
- Low-power modes: sleep, stop, standby and shutdown, VBAT supply for RTC and backup registers
- True random number generator (RNG), CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, UFBGA64 package
Technical Specifications
STM32 Family STM32G4 Series Microcontrollers
32 bit
128KB
UFBGA
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
23Channels
1.71V
-40°C
Surface Mount
STM32G4
MSL 3 - 168 hours
ARM Cortex-M4F
170MHz
64Pins
52I/O's
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
