
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.020 |
| 10+ | $14.290 |
| 25+ | $12.540 |
| 72+ | $12.340 |
| 108+ | $12.130 |
| 252+ | $11.790 |
| 504+ | $11.560 |
Product Information
Product Overview
STM32H743BIT6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. This device offers three ADCs, two DACs, two ultra-low power comparators, a low-power RTC, a high-resolution timer, 12 general-purpose 16-bit timers, two PWM timers for motor control, five low-power timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 2Mbytes flash memory, 1.62 to 3.6V operating voltage
- Dual mode Quad-SPI memory interface running up to 133MHz
- Up to 168 I/O ports with interrupt capability
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage reference for analog peripheral/VREF+
- Low-power modes: sleep, stop, standby and VBAT supporting battery charging
- VBAT battery operating mode with charging capability
- SWD & JTAG interfaces, 4-Kbyte embedded trace buffer (debug mode)
- Temperature range from -40 to 85°C
- 208-pin LQFP package
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
32bit
400MHz
208Pins
LQFP
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M7
32bit
400MHz
2MB
LQFP
168I/O's
1MB
32Channels
1.62V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
