
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
| 10+ | $12.110 |
| 25+ | $11.300 |
| 50+ | $10.870 |
| 100+ | $10.420 |
| 250+ | $9.990 |
| 696+ | $9.730 |
Product Information
Product Overview
STM32H743VIH6 is an ARM-based 32bit microcontroller. This device is based on the high-performance Arm® Cortex®-M7 32bit RISC core operating at up to 480MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. This device offers three ADCs, two DACs, two ultra-low power comparators, a low-power RTC, a high-resolution timer, 12 general-purpose 16-bit timers, two PWM timers for motor control, five low-power timers, a true random number generator (RNG). Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile applications, internet of things, wearable devices: smart watches.
- 2Mbytes flash memory, 1.71 to 3.6V operating voltage
- Dual mode Quad-SPI memory interface running up to 133MHz
- Up to 168 I/O ports with interrupt capability
- Embedded regulator (LDO) with configurable scalable output to supply the digital circuitry
- Voltage reference for analog peripheral/VREF+
- Low-power modes: sleep, stop, standby and VBAT supporting battery charging
- VBAT battery operating mode with charging capability
- SWD & JTAG interfaces, 4-Kbyte embedded trace buffer (debug mode)
- Temperature range from -40 to 85°C
- 100-pin TFBGA package
Technical Specifications
STM32 Family STM32H7 Series Microcontrollers
32 bit
480MHz
100Pins
82I/O's
1MB
16Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M7F
32bit
2MB
TFBGA
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32H7
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
