STM32H757I-EVAL
Embedded Evaluation Kit, STM32H757XIH6U, STM32 Family, 32bit, Arm Cortex-M4, Cortex-M7 MCU

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H757I-EVALCopy |
| Newark Part No. | 54AH7017 |
| Your Part Number | |
| Technical Datasheet |
8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $610.260 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H757I-EVALCopy |
| Newark Part No. | 54AH7017 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4, Cortex-M7 |
| Silicon Core Number | STM32H757XIH6U |
| Kit Contents | Evaluation Board STM32H757XIH6U |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Evaluation board for high-end development platform for the STM32H757XI microcontroller. It is based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. This evaluation board provides access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer. The full range of the evaluation hardware features helps develop applications and evaluate all peripherals like USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR flash memory, twin Quad-SPI flash memory, microSD™ 3.0 card, 4" 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touch panel and cryptographic hardware accelerator. The evaluation board features joystick with 4-direction control and selector, Flexible power supply options (ST-LINK USB VBUS or external source), potentiometer, 4 colour user LEDs, reset, wake-up, tamper or key buttons.
- STM32H757XIH6 microcontroller with 2Mbytes of flash memory and 1Mbyte of RAM in TFBGA240+25 package
- 4” 480×800 TFT colour LCD with MIPI DSISM interface and capacitive touch panel
- Ethernet compliant with IEEE-802.3-2002
- I2C compatible serial interface
- RTC with rechargeable backup battery, SAI audio DAC
- ST-MEMS digital microphones, 8Gbyte (or more) SDIO3.0 interface microSD™ card
- 8 M×32bit SDRAM, 1 M×16bit SRAM and 8 M×16bit NOR flash memory
- 1Gbit twin quad-SPI NOR flash memory or two 512Mbit quad-SPI NOR flash memories
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32 |
| Core Sub-Architecture | Cortex-M4, Cortex-M7 |
| Kit Contents | Evaluation Board STM32H757XIH6U |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32H757XIH6U |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
