Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H757XIH6Copy
Newark Part No.81AH0036
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Your Part Number
2,903 In Stock
| Quantity | Price |
|---|---|
| 1+ | $21.180 |
| 10+ | $17.560 |
| 25+ | $16.570 |
| 50+ | $15.960 |
| 100+ | $15.340 |
| 357+ | $14.770 |
| 595+ | $14.250 |
Price for:Each
Minimum: 1
Multiple: 1
$21.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32H757XIH6Copy
Newark Part No.81AH0036
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32H7 Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M7F
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed480MHz
Operating Frequency Max480MHz
Program Memory Size2MB
No. of Pins265Pins
IC Case / PackageTFBGA
No. of I/O's168I/O's
MCU Case StyleTFBGA
InterfacesCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
RAM Memory Size1MB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Channels36Channels
ADC Resolution16Bit
Supply Voltage Min1.62V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32H7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32H7 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
480MHz
No. of Pins
265Pins
No. of I/O's
168I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4F, ARM Cortex-M7F
Data Bus Width
32 bit
CPU Speed
480MHz
Program Memory Size
2MB
IC Case / Package
TFBGA
MCU Case Style
TFBGA
RAM Memory Size
1MB
ADC Channels
36Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32H7
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
