
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H7B3I-DKCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 52AH4440 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $155.170 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32H7B3I-DKCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 52AH4440 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | STM32H7B3LIH6Q |
| Kit Contents | Discovery Kit STM32H7B3LIH6Q |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32H7B3I-DK is a discovery kit with STM32H7B3LI MCU. It is a complete demonstration and development platform for STMicroelectronics Arm® Cortex®-M7 core-based STM32H7B3LIH6QU microcontroller. It is used as a reference design for user application development before porting to the final product, thus simplifying the application development. ARDUINO® Uno V3 connectors provide easy connection to extension shields or daughterboards for specific applications. STLINK-V3E is integrated into the board, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB Virtual COM port bridge. STM32H7B3LIH6QU Arm®-based microcontroller featuring 2Mbytes of flash memory and 1.4Mbyte of RAM in BGA225 package. It comes with the STM32CubeH7 MCU package, which provides an STM32 comprehensive software HAL library as well as various software examples.
- 4.3" (480x272 pixels) TFT color LCD module including a capacitive touch panel with RGB interface
- Wi‑Fi® module compliant with 802.11 b/g/n, USB OTG HS
- Audio codec, 512Mbit Octo-SPI NOR flash memory
- 128Mbit SDRAM, 2 user LEDs, 1x FDCAN
- User and reset push-buttons, fanout daughterboard
- Board connectors: camera (8 bit), USB with Micro-AB, microSD™ card, STMod+ expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB OTG HS connector, or external sources
- Supports Integrated Development Environments (IDEs) including IAR™, Keil®, and GCC-based IDEs
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32 |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Discovery Kit STM32H7B3LIH6Q |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32H7B3LIH6Q |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
