
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.450 |
| 100+ | $1.180 |
| 500+ | $1.060 |
| 1000+ | $1.040 |
| 2500+ | $1.020 |
| 5000+ | $0.996 |
Product Information
Product Overview
STM32L010C6T6 is a microcontroller. It incorporates the high-performance Arm® Cortex®-M0+ 32bit RISC core operating at 32MHz, high-speed embedded memories (32Kbytes of flash program memory, 256bytes of data EEPROM and 8Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency over a wide performance range. This is achieved with a large choice of internal and external clock sources, internal voltage adaptation, and several low-power modes. It offers several analog features: one 12bit ADC with hardware oversampling, several timers, one low-power timer (LPTIM), two general-purpose 16bit timers, one RTC and one SysTick that can be used as timebases. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interfaces, PC peripherals, gaming, GPS equipment, alarm systems, wired and wireless sensors, and video intercoms.
- 32Kbyte flash memory size, 256bytes data EEPROM, 8Kbytes RAM
- (2 general purpose, LPTIM) timers, (SPI, I²C, USART, LPUART) communication interfaces
- 38 GPIOs, 12bit synchronized ADC / 10 number of channels
- 32MHz maximum CPU frequency, operating voltage range from 1.8V to 3.6V
- Ultra-low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- High-speed internal 16MHz factory-trimmed RC (±1%), internal low-power 37KHz RC
- Power dissipation is 351mW maximum at (TA = 85°C)
- Temperature coefficient is 25ppm/°C typ at (-40°C to +85°C)
- Long-term stability is 1000ppm maximum at (1000 hours, T= 25°C)
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
32KB
LQFP
I2C, SPI, UART, USART
10Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
38I/O's
8KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
