Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L011F3U6TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel11AN9938
Re-Reel54AH7018RL
Cut Tape54AH7018
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Your Part Number
4,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.550 | $7.75 |
| Total Price | $7.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.550 |
| 10+ | $1.130 |
| 15+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.967 |
| 125+ | $0.908 |
| 250+ | $0.852 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.180 |
| 6000+ | $1.120 |
| 9000+ | $1.080 |
| 15000+ | $1.000 |
| 30000+ | $0.973 |
| 75000+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L011F3U6TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel11AN9938
Re-Reel54AH7018RL
Cut Tape54AH7018
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L0 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageUFQFPN
MCU Case StyleUFQFPN
No. of I/O's16I/O's
InterfacesI2C, LPUART, SPI, UART, USART
Embedded Interface TypeI2C, LPUART, SPI, UART, USART
RAM Memory Size2KB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L0
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L0 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
UFQFPN
Interfaces
I2C, LPUART, SPI, UART, USART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
32MHz
Program Memory Size
8KB
IC Case / Package
UFQFPN
No. of I/O's
16I/O's
Embedded Interface Type
I2C, LPUART, SPI, UART, USART
ADC Channels
7Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L0
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
