STM32L072CZU6
ARM MCU, STM32 Family STM32L0 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 32 MHz, 192 KB

Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
| 10+ | $5.290 |
| 25+ | $5.060 |
| 50+ | $4.820 |
| 100+ | $4.670 |
| 250+ | $4.590 |
| 500+ | $4.510 |
Product Information
Product Overview
STM32L072CZU6 is an ultra-low-power Arm Cortex-M0+ MCU with 192Kbytes of flash memory, 32MHz CPU, USB. It incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high-speed embedded memories (upto 192Kbytes of flash program memory, 6Kbytes of data EEPROM and 20Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. It provides high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. It is used in applications such as gas/water meters and industrial sensors, healthcare and fitness equipment, remote control and user interface, PC peripherals, gaming, GPS equipment, alarm system, wired and wireless sensors, video intercom.
- 192Kbytes flash memory size, 6Kbytes data EEPROM, 20Kbytes RAM
- (4 general purpose, 2 basic, LPTIMER) timers, 20-byte backup register
- SPI/I²S, 3 I²C, 4 USART, LPUART, USB/(VDD-USB) communication interfaces
- 32MHz maximum CPU frequency, VDD range from 1.8V to 3.6V and BOR enabled
- U to 192Kbyte flash memory with ECC(2 banks with read-while-write capability)
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds, ultra-low-power POR/PDR
- Internal self calibration of 48MHz RC for USB, PLL for CPU clock
- Upto 24 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65V)
- Industrial temperature range from -40°C to 85°C, UFQFPN48 package
Technical Specifications
STM32 Family STM32L0 Series Microcontrollers
32 bit
192KB
UFQFPN
I2C, I2S, SPI, UART, USART, USB
13Channels
1.8V
-40°C
Surface Mount
STM32L0
MSL 3 - 168 hours
ARM Cortex-M0+
32MHz
48Pins
37I/O's
20KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
