Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L073Z-EVALCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 75Y6455 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $205.830 |
Price for:Each
Minimum: 1
Multiple: 1
$205.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L073Z-EVALCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 75Y6455 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32L0 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0 |
| Silicon Core Number | STM32L073VZ |
| Kit Contents | STM32L073Z-EVAL Board |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32L0 |
| Core Sub-Architecture | Cortex-M0 |
| Kit Contents | STM32L073Z-EVAL Board |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32L073VZ |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
