Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L1-GAMECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20X0311 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.060 |
Price for:Each
Minimum: 1
Multiple: 1
$144.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L1-GAMECopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 20X0311 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32L1 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | STM32L152VB |
| Kit Contents | Eval Board STM32L1, Game Controller Joystick, LCD, Accessories |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32L1-GAME is a STM32L1 game controller kit. This is an IAR Systems® experiment kit for STM32 microcontrollers. The IAR Systems' Experiment kit is aimed at creative evaluation for a low price. One can use the kit to evaluate IAR Systems’ software and the included microcontroller, as well as design, start developing, integrate and test your applications.
- STM32L152VB ultra-low-power Cortex™ M3 MCU with 128Kbytes of flash memory
- Game controller joystick
- 1.8 x 1.6” color LCD
- 1 user button, 1 reset button
- Power and user LEDs
- 2 UEXT/UXT connector
- Prototyping area
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32L1 |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Eval Board STM32L1, Game Controller Joystick, LCD, Accessories |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32L152VB |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
