Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L152C-DISCOCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 88W1084 |
| Your Part Number | |
| Technical Datasheet |
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.040 |
Price for:Each
Minimum: 1
Multiple: 1
$34.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L152C-DISCOCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 88W1084 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32L1 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M3 |
| Silicon Core Number | STM32L152RC |
| Kit Contents | Dev Board STM32L152RC |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32L152C-DISCO is a discovery kit with STM32L152RC MCU. The 32L152CDISCOVERY Discovery kit helps the development of applications based on the STM32L1 Series microcontrollers and benefits from the ultra-low-power features of these devices. Based on the STM32L152RC microcontroller, this Discovery kit includes an ST-LINK/V2 embedded debugging tool interface, a 24‑segment 4‑common LCD, LEDs, push-buttons, a linear touch sensor, and touch keys.
- STM32L152RC Arm® Cortex®‑M3 core‑based MCU with 256bytes of flash memory, 32kbytes of RAM
- 8kbytes of data EEPROM in an LQFP64 package
- 24‑segment 4‑common LCD in a DIP28 package
- LD1(red/green) for USB communication, LD2(red) for 3.3V power-on, 2 user LED, LD3(green), LD4 (blue)
- User and reset push-buttons, one linear touch sensor and four touch keys
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- External application power supply: 3V and 5V and IDD current measurement
- On-board ST-LINK/V2 debugger/programmer with USB re-enumeration capability: Virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SWD and extension header for LQFP64 I/Os for quick connection to prototyping board
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32L1 |
| Core Sub-Architecture | Cortex-M3 |
| Kit Contents | Dev Board STM32L152RC |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32L152RC |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
