
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $3.710 |
| 25+ | $3.470 |
| 50+ | $3.340 |
| 100+ | $3.220 |
| 250+ | $3.090 |
| 520+ | $3.010 |
Product Information
Product Overview
STM32L412CBU6 is a STM32L412xx device ultra-low-power microcontroller in a 48 pin QFN package. It is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32L412xx devices embed high-speed memories (flash memory up to 128 Kbyte, 40 Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix.
- Quad SPI memory interface with XIP capability
- RTC with HW calendar, alarms and calibration
- 6 channel capacitive sensing
- 38 GPIO, random generator
- 1x ultra-low-power comparator
- 1x operational amplifier with built-in PGA
- 2x 12bit ADC 5Msps up to 16bit with hardware oversampling
- 2 x SPI, 3 x I2C, 3 x UART, 1 x LPUART, 1 x USB FS
- Operating voltage (VDD) is 1.71 to 3.6V
- Industrial temperature range, -40 to 85 °C (105 °C junction)
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
32bit
80MHz
48Pins
QFN
I2C, LPUART, SPI, USART, USB
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F
32bit
80MHz
128KB
QFN
38I/O's
I2C, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
