
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $4.620 |
| 25+ | $4.410 |
| 50+ | $4.200 |
| 100+ | $4.080 |
| 250+ | $3.930 |
| 500+ | $3.850 |
Product Information
Product Overview
STM32L422CBT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device offers two fast 12bit ADC (5Msps), two comparators, one operational amplifier, a low-power RTC, one general-purpose 32bit timer, one 16bit PWM timer dedicated to motor control, four general-purpose 16bit timers, and two 16bit low-power timers. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection, and a firewall.
- 128Kb of flash memory size, standard production with integrated LDO
- 40Kb SRAM, (1 (16bit) advance control, 2 (16bit) 1 (32bit) general purpose) timers
- (1 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (2 SPI, 3 I²C, 3 USART, LPUART, USB FS) communication interfaces, brown out reset (BOR)
- RTC, 2 tamper pins, AES, random generator, 38 GPIOs, 3 wakeup pins, interconnect matrix
- 6 capacitive sensing channels, (2) 12bit ADC, 10 number of channels, PLL for system clock
- 80MHz max CPU frequency, operating voltage range from 1.71V to 3.6V
- Upto 52 fast I/Os, most 5V-tolerant, RTC with HW calendar, alarms and calibration
- True random number generator, CRC calculation unit, 96-bit unique ID
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
No SVHC (25-Jun-2025)
ARM Cortex-M4
80MHz
48Pins
38I/O's
40KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
