
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $4.990 |
| 25+ | $4.680 |
| 50+ | $4.510 |
| 100+ | $4.340 |
| 250+ | $4.170 |
| 500+ | $4.070 |
Product Information
Product Overview
STM32L431CCT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontrollers based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. This device offers a fast 12-bit ADC (5 Msps), two comparators, one operational amplifier, two DAC channels, an internal voltage reference buffer, a low-power RTC, one general-purpose 32bit timer, one 16-bit PWM timer dedicated to motor control, four general-purpose 16-bit timers, and two 16-bit low-power timers.
- 256Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
- 4 to 48MHz crystal oscillator, 32KHz crystal oscillator for RTC (LSE)
- Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
- 1x operational amplifier with built-in PGA, 1x ultra-low-power comparator
- Up to 256Kb single bank Flash, proprietary code readout protection
- SWPMI single wire protocol host, I/F – IRTIM (infrared interface)
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 48 pin LQFP package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
32bit
80MHz
48Pins
38I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
80MHz
256KB
LQFP
LQFP
CAN, I2C, SAI, SPI, UART, USART
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
