
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.140 |
| 25+ | $3.810 |
| 50+ | $3.630 |
| 100+ | $3.450 |
| 250+ | $3.290 |
| 980+ | $3.180 |
Product Information
Product Overview
STM32L432KCU6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 256Kb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V operating voltage, batch acquisition mode (BAM)
- 32KHz crystal oscillator for RTC (LSE), internal 16MHz factory-trimmed RC (±1%)
- Internal 48MHz with clock recovery, 2 PLLs for system clock, USB, audio, ADC
- Up to 256Kb single bank flash, proprietary code readout protection
- USB 2.0 full-speed crystal less solution with LPM and BCD
- SWPMI single wire protocol host I/F, IRTIM (infrared interface)
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 32-pin QFN package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32bit
32bit
80MHz
32Pins
UFQFPN
CAN, I2C, SAI, SPI, UART, USART, USB
64KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32 bit
80MHz
256KB
UFQFPN
26I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
