STM32L452RET6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 512 KB

| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 10+ | $8.470 |
| 25+ | $8.080 |
| 50+ | $7.670 |
| 100+ | $7.420 |
| 250+ | $7.280 |
| 500+ | $7.130 |
Product Information
Product Overview
STM32L452RET6 is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 512Kbyte, 160Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. This device embeds several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 512Kb of flash memory, 160Kb SRAM
- (1 (16bit) advanced control, 2 (16bit), 1 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (3 SPI, 4 I²C, 3 USART, UART, LPUART, SAI, CAN, USB FS) communication interfaces
- RTC, 2 tamper pins, random generator, 12 capacitive sensing channels
- 80MHz maximum CPU frequency, operating voltage range from 1.71V to 3.6V
- Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP64 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
512KB
LQFP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
64Pins
52I/O's
160KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
