Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L471RET6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7591
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $8.460 |
| 25+ | $7.820 |
| 50+ | $7.700 |
| 100+ | $7.570 |
| 250+ | $7.300 |
| 500+ | $7.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L471RET6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7591
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's109I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SAI, SPI, UART, USART
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
80MHz
No. of Pins
64Pins
No. of I/O's
109I/O's
Interfaces
CAN, I2C, SAI, SPI, UART, USART
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
128KB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
