
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 10+ | $6.910 |
| 25+ | $6.580 |
| 50+ | $6.440 |
| 100+ | $6.300 |
| 250+ | $5.830 |
| 500+ | $5.540 |
Product Information
Product Overview
STM32L475RCT6 is an ultra-low-power with FPU Arm Cortex-M4 MCU. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. This device embeds high-speed memories (flash memory upto 1Mbyte, upto 128Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses, and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- 256Kb of flash memory, 128Kb SRAM
- (2 (16bit) advance control, 5 (16bit), 2 (32bit) general purpose) timers
- (2 (16bit) basic, 2 (16bit) low power, SysTick, 2 watchdog (independent window)) timers
- (3 SPI, 3 I²C, 3 USART, 2 UART, LPUART, 2 SAI, CAN, USB OTG FS, SDMMC, SWPMI) comm interfaces
- 4 digital filters for sigma-delta modulators, 8 channels, RTC, 3 tamper pins
- 51 GPIOs, 4 wakeup pins, 12 capacitive sensing channels, 12bit DAC channels(2)
- (12bit ADCs (3), number of channel is 16), 80MHz max CPU frequency
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, LQFP64 package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4F
80MHz
64Pins
51I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
