Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L476RGT6.Copy
Newark Part No.28AC3392
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 10+ | $10.890 |
| 25+ | $10.280 |
| 50+ | $10.010 |
| 100+ | $9.730 |
| 250+ | $9.460 |
| 500+ | $9.240 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L476RGT6.Copy
Newark Part No.28AC3392
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size1MB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USART, USB
MCU FamilySTM32
Supply Voltage Min1.71V
MCU SeriesSTM32L4
Supply Voltage Max3.6V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
CPU Speed
80MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART, USART, USB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USART, USB
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
80MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
51I/O's
RAM Memory Size
128KB
MCU Family
STM32
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM32L476RGT6.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
