Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP151FAD1Copy
Newark Part No.81AH0042
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP151FAD1Copy
Newark Part No.81AH0042
Product RangeSTM32 Family STM32MP1 Series Microprocessors
Technical Datasheet
Product RangeSTM32 Family STM32MP1 Series Microprocessors
No. of CPU Cores2Cores
MPU Core Size32bit
Program Memory Size128KB
IC Case / PackageTFBGA
MPU Case StyleTFBGA
No. of Pins257Pins
Supply Voltage Min1.18V
Supply Voltage Max1.25V
Operating Frequency Max800MHz
CPU Speed800MHz
No. of I/O's98I/O's
Embedded Interface TypeEthernet, I2C, I2S, SAI, SPI, UART, USART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU SeriesSTM32MP1
MPU FamilySTM32
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32MP1 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TFBGA
No. of Pins
257Pins
Supply Voltage Max
1.25V
Interfaces
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
No. of I/O's
98I/O's
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
STM32MP1
MSL
MSL 3 - 168 hours
No. of CPU Cores
2Cores
Program Memory Size
128KB
MPU Case Style
TFBGA
Supply Voltage Min
1.18V
Operating Frequency Max
800MHz
CPU Speed
800MHz
Embedded Interface Type
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
STM32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
