
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32MP157F-DK2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AJ2731 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $240.520 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32MP157F-DK2Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 14AJ2731 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A7, Cortex-M4 |
| Silicon Core Number | STM32MP157FAC1 |
| Kit Contents | Discovery Kit STM32MP157FAC1 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32MP157F-DK2 discovery kit leverage the capabilities of the increased frequency 800MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the coprocessor. They include an ST-LINK embedded debug tool, 4 x LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB Host Type-A connectors, one HDMI® transceiver, one stereo headset jack with analog microphone, and one microSD™ connector. To expand the functionality of the STM32MP157F-DK2 Discovery kit, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields. Additionally, the STM32MP157F-DK2 Discovery kit features an LCD display with a touch panel, and Wi‑Fi® and Bluetooth® Low Energy capability.
- STM32MP157 Arm®-based dual Cortex®‑A7 800 MHz 32 bits + Cortex®‑M4 32 bits MPU in a TFBGA361 package
- 4Gbit DDR3L, 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- 5V / 3A USB Type-C® power supply input (not provided)
- On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
- STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution s/w & examples
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- 4" TFT 480×800 pixels with LED backlight, MIPI DSI® interface, and capacitive touch pane
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32 |
| Core Sub-Architecture | Cortex-A7, Cortex-M4 |
| Kit Contents | Discovery Kit STM32MP157FAC1 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32MP157FAC1 |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
