Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB50CGU5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.51AH8009
Product RangeSTM32 Family STM32WB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 10+ | $5.280 |
| 25+ | $4.990 |
| 50+ | $4.760 |
| 100+ | $4.520 |
| 250+ | $4.300 |
| 500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32WB50CGU5Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.51AH8009
Product RangeSTM32 Family STM32WB Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32WB Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins48Pins
IC Case / PackageUFQFPN
No. of I/O's30I/O's
MCU Case StyleUFQFPN
InterfacesI2C, SPI, UART, USART
RAM Memory Size128KB
Embedded Interface TypeI2C, SPI, UART, USART
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-10°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32WB
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32WB Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
64MHz
No. of Pins
48Pins
No. of I/O's
30I/O's
Interfaces
I2C, SPI, UART, USART
Embedded Interface Type
I2C, SPI, UART, USART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
64MHz
Program Memory Size
1MB
IC Case / Package
UFQFPN
MCU Case Style
UFQFPN
RAM Memory Size
128KB
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MCU Series
STM32WB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
