Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6519ALARUB6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0242RL
Cut Tape26AH0242
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.757 |
| 100+ | $0.670 |
| 250+ | $0.628 |
| 500+ | $0.603 |
| 1000+ | $0.591 |
| 2500+ | $0.580 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6519ALARUB6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel26AH0242RL
Cut Tape26AH0242
Technical Datasheet
IC TypePushbutton Controller
Supply Voltage Min2V
Supply Voltage Max5.5V
Supply Current0.4µA
IC Case / PackageUDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Generic NumberSTM6519
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleUDFN
Technical Specifications
IC Type
Pushbutton Controller
Supply Voltage Max
5.5V
IC Case / Package
UDFN
Operating Temperature Min
-40°C
IC Generic Number
STM6519
MSL
MSL 1 - Unlimited
Controller IC Case Style
UDFN
Supply Voltage Min
2V
Supply Current
0.4µA
No. of Pins
6Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
