Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6600DU25DM6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6983RL
Cut Tape47AK6983
Your Part Number
2,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 50+ | $1.610 |
| 100+ | $1.460 |
| 250+ | $1.390 |
| 500+ | $1.350 |
| 1000+ | $1.310 |
| 2500+ | $1.280 |
| 5000+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6600DU25DM6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6983RL
Cut Tape47AK6983
Technical Datasheet
IC TypePushbutton On/Off Controller
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Supply Current6µA
IC Case / PackageTDFN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Generic NumberSTM6600
Product Range-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleTDFN
Technical Specifications
IC Type
Pushbutton On/Off Controller
Supply Voltage Max
5.5V
IC Case / Package
TDFN
Operating Temperature Min
-40°C
IC Generic Number
STM6600
MSL
MSL 1 - Unlimited
Controller IC Case Style
TDFN
Supply Voltage Min
1.6V
Supply Current
6µA
No. of Pins
12Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
