Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM811SW16FCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel97J2750RL
Cut Tape97J2750
Your Part Number
1,894 In Stock
28,496 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.675 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 50+ | $0.426 |
| 100+ | $0.372 |
| 250+ | $0.347 |
| 500+ | $0.331 |
| 1000+ | $0.318 |
| 2500+ | $0.301 |
| 5000+ | $0.247 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM811SW16FCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel97J2750RL
Cut Tape97J2750
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.93V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage2.93V
Product Overview
STM811SW16F is a microprocessor reset circuit. This low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). It also provide a push-button reset input (active-low MR).
- Guaranteed active-low RST/RST assertion down to VCC = 1.0V
- Push-pull active-low RST output, 2.93V reset threshold voltage
- VCC supply voltage range from 1.0 to 5.5V
- VCC supply current is 5.5µA typical at (VCC < 3.6V)
- VRST temperature coefficient is 45ppm/°C typical at (VCC = 3.3V)
- Active-low MR pulse width is 10µs minimum
- Active-low MR glitch immunity is 100ns typical
- Active-low MR pull-up resistance is 10Kohm typical
- Ambient operating temperature range from -40 to 85°C
- SOT143-4 package
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.93V
Reset Threshold Voltage - Nom
2.93V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low
No. of Pins
4Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-143
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
