Print Page
STM8L1526-EVAL
Evaluation Board, STM8L152C6, Audio Speaker and Microphone Connected, IrDA Transceiver
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8L1526-EVALCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 76R1016 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $185.500 |
Price for:Each
Minimum: 1
Multiple: 1
$185.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM8L1526-EVALCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 76R1016 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 8bit |
| Silicon Family Name | STM8L1xx |
| Core Architecture | STM8 |
| Core Sub-Architecture | STM8 |
| Silicon Core Number | STM8 |
| Kit Contents | Eval Board STM8L152C6 |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STMicroelectronic's STM8 core-based STM8L152C6 microcontroller. The full range of hardware features on the board helps you evaluate all peripherals and develop your own applications.
- Three 5 V power supply options
- Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
- 1 Gbyte or more SPI interface microSD CardTM
- 128 Mbit SPI serial Flash
- I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
- RS-232 communication
- IrDA transceiver
- Inductor motor control connector
- SWIM debug support, ST-LINK embedded
- 122x32 dot matrix LCD connected to the SPI interface
- Joystick with 4-direction control and selector
- Reset and User button
- 4 colour LEDs and one bicolour LED
- MCU consumption measurement circuit
- LCD glass 28 x 4 segments connected to the LCD driver inside the STM8L152C6
- Extension connector for daughterboard or wrapping board
Applications
Medical, Security, Consumer Electronics
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM8L1xx |
| Core Sub-Architecture | STM8 |
| Kit Contents | Eval Board STM8L152C6 |
| SVHC | No SVHC (17-Dec-2015) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | STM8 |
| Silicon Core Number | STM8 |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
