
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STMPS2171STRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel01AM0676 Re-Reel18AC7769RL Cut Tape18AC7769 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.793 | $0.79 |
| Total Price | $0.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 50+ | $0.508 |
| 100+ | $0.451 |
| 250+ | $0.424 |
| 500+ | $0.406 |
| 1000+ | $0.393 |
| 2500+ | $0.385 |
| 5000+ | $0.375 |
| Quantity | Price |
|---|---|
| 3000+ | $0.451 |
| 6000+ | $0.440 |
| 9000+ | $0.435 |
| 15000+ | $0.428 |
| 30000+ | $0.425 |
| 75000+ | $0.417 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STMPS2171STRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel01AM0676 Re-Reel18AC7769RL Cut Tape18AC7769 |
| Technical Datasheet | |
| Power Load Switch Type | Single High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5V |
| Current Limit | 1A |
| On State Resistance | 0.09ohm |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-23 |
Product Overview
STMPS2171STR is a power distribution switch intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 90mW N-channel MOSFET high-side power switches for power distribution. This switch is controlled by a logic enable input. When the output load exceeds the current limit threshold or a short is present, the device limits the output current to a safe level by switching into a constant current mode. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts the switch off to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until a valid input voltage is present.
- Thermal and short-circuit protection with overcurrent logic output
- Operating range from 2.7 to 5.5V, CMOS and TTL compatible enable input
- Undervoltage lockout (UVLO), reverse current protection, fault blanking
- ESD protection: 8kV HBM, UL recognized components (UL file number: E354278)
- 1000mA rated continuous output current, active high enable
- 12µA maximum standby supply current
- Output rise time is 2ms maximum at (VIN = 5.0V, RL = 10 ohm, CL = 1µF)
- Static drain source ON state resistance is 200mohm max at (VIN = 2.7V; -40 <lt/> TJ <lt/> 125°C)
- Ambient temperature range from -40°C to 85°C
- SOT23-5L package
Technical Specifications
| Power Load Switch Type | Single High Side |
|---|---|
| Input Voltage | 5V |
| On State Resistance | 0.09ohm |
| No. of Pins | 5Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1A |
| IC Case / Package | SOT-23 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
