
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STMPS2252TTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH2765RL Cut Tape69AH2765 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.250 |
| 100+ | $1.120 |
| 250+ | $0.975 |
| 500+ | $0.941 |
| 1000+ | $0.937 |
| 2500+ | $0.907 |
| 5000+ | $0.855 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STMPS2252TTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel69AH2765RL Cut Tape69AH2765 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 4Channels |
| Input Voltage | 5V |
| Current Limit | 500mA |
| On State Resistance | 0.12ohm |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | MSOP |
Product Overview
STMPS2252TTR is an enhanced dual-channel power switch. This power distribution switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered. This device incorporates 100mohm MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package. Each switch is controlled by an independent logic enable input. When the output load exceeds the current limit threshold or a short is present, this device limits the output current to a safe level by switching into a constant current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently.
- Thermal protection, independent short-circuit protection with overcurrent logic output
- Operating range from 2.7V to 5.5V
- CMOS and TTL compatible inputs
- 2.5ms typical rise time, undervoltage lockout
- 13µA maximum standby supply current
- Ambient temperature range from -40°C to 85°C
- 8KV ESD protection, reverse current protection, fault blanking
- MSOP8 package
- 500mA current limit, active high enable
- Static drain source ON state resistance is 120mohm typ (VI = 2.7V, TJ = 25°C)
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5V |
| On State Resistance | 0.12ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 4Channels |
|---|---|
| Current Limit | 500mA |
| IC Case / Package | MSOP |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | MSOP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
