
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STNRG328SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 25AK1328 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 10+ | $5.240 |
| 25+ | $4.910 |
| 50+ | $4.730 |
| 100+ | $4.550 |
| 250+ | $4.380 |
| 500+ | $4.270 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STNRG328SCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 25AK1328 |
| Technical Datasheet | |
| IC Function | Digital Controller |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Package Type | VFQFPN |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STNRG328S is a digital controller for STC/HSTC open loop resonant converter from STMicroelectronics. A state machine event driven (SMED) implements the control strategy to ensure all the STC/HSTC control functions, in particular the ZCD (Zero Current Detection) feature allows a management of the deadtime and the switching frequency in order to achieve the perfect LC resonance and top efficiency independently from the external component variations. The STNRG328S firmware is specifically designed to program the SMED and implement the control strategy. Typical application: server DC/DC intermediate bus generation from 40V to 60V input voltage, 200W to 2KW output power range.
- Support wide conversion ratio from 2:1 to 10:1 to provide several Vout
- Current limit in combination with Hot swap controller, operating input voltage window
- Soft-start control, driver management, temperature control
- 10-bit ADC, UART interface, I2C fast/slow speed rate, GPIOs peripherals
- Flash and EEPROM with read-while-write (RWW) and Error Correction Code (ECC)
- Operating temperature range from -40°C to 105°C
- VFQFPN32 package
- RAM: 6Kbytes
- Supply voltage range from -0.3 to 6.5V
- Output low voltage at 5V is 0.5V maximum
Technical Specifications
| IC Function | Digital Controller |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Min | 3V |
|---|---|
| IC Package Type | VFQFPN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
