Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO67N60DM6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel89AH1360RL
Cut Tape89AH1360
Product RangeMDmesh DM6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.440 | $7.44 |
| Total Price | $7.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 50+ | $6.510 |
| 100+ | $5.400 |
| 250+ | $4.830 |
| 500+ | $4.460 |
| 1000+ | $4.170 |
| 2500+ | $3.940 |
| 5000+ | $3.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO67N60DM6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel89AH1360RL
Cut Tape89AH1360
Product RangeMDmesh DM6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id33A
On Resistance Rds(on)0.048ohm
Drain Source On State Resistance0.048ohm
Transistor Case StyleTO-LL HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh DM6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.048ohm
Transistor Case Style
TO-LL HV
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
MDmesh DM6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
150W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
