Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NM50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M3671
Product RangeSTP Series
Your Part Number
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.760 |
| 10+ | $3.610 |
| 100+ | $3.080 |
| 500+ | $2.720 |
| 1000+ | $2.420 |
| 2500+ | $1.910 |
| 5000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NM50Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26M3671
Product RangeSTP Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id12A
Drain Source On State Resistance0.35ohm
On Resistance Rds(on)0.35ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd160W
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSTP Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.35ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
STP Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.35ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
160W
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
