Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP13NM60NDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AH0259
Product RangeFDmesh II
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $3.700 |
| 25+ | $3.630 |
| 50+ | $3.550 |
| 100+ | $3.480 |
| 250+ | $3.400 |
| 500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP13NM60NDCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.26AH0259
Product RangeFDmesh II
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.32ohm
On Resistance Rds(on)0.32ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation109W
Power Dissipation Pd109W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeFDmesh II
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.32ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
109W
No. of Pins
3Pins
Product Range
FDmesh II
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.32ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
109W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for STP13NM60ND
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
