Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP16CP05XTTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38Y7959
Your Part Number
58,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.240 |
| 100+ | $1.010 |
| 500+ | $0.911 |
| 1000+ | $0.879 |
| 2500+ | $0.847 |
| 5000+ | $0.828 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP16CP05XTTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38Y7959
Technical Datasheet
No. of Channels16Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max20V
IC Case / PackageTSSOP-EP
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSSOP-EP
No. of Outputs16Outputs
Output Current100mA
Output Voltage20V
Switching Frequency30MHz
Product Overview
Low voltage 16bit constant current LED sink with full outputs error detection designed for LED panel displays.
- Low voltage power supply down to 3V
- 16 constant current output channels
- Adjustable output current through external resistor
- Serial data IN/parallel data OUT
- Can be driven by a 3.3V microcontroller
- Max clock frequency 30MHz
- ESD protection 2KV HBM, 200V MM
Technical Specifications
No. of Channels
16Channels
Output Current Max
100mA
IC Case / Package
TSSOP-EP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
20V
Output Current Max
100mA
Output Voltage Max
20V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Output Current
100mA
Switching Frequency
30MHz
Technical Docs (3)
Alternatives for STP16CP05XTTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
