Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP20NK50ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7923
Your Part Number
1,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $2.890 |
| 100+ | $2.860 |
| 500+ | $2.810 |
| 1000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP20NK50ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7923
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id17A
On Resistance Rds(on)0.27ohm
Drain Source On State Resistance0.27ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd190W
Gate Source Threshold Voltage Max3.75V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP20NK50Z is a N-channel Zener-protected Power MOSFET developed using SuperMESH™ technology. It is achieved through optimization of well-established strip-based PowerMESH™ layout. In addition to a significant reduction in ON-resistance, it is designed to ensure a high level of dV/dt capability for the most demanding applications.
- Extremely high dV/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.27ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.27ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
190W
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
