Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP3NK90ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11M0076
Product RangeSuperMESH Series
Your Part Number
448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 10+ | $2.260 |
| 100+ | $1.610 |
| 500+ | $1.340 |
| 1000+ | $1.300 |
| 2500+ | $1.280 |
| 10000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP3NK90ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11M0076
Product RangeSuperMESH Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id3A
Drain Source On State Resistance4.1ohm
On Resistance Rds(on)4.1ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation Pd90W
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperMESH Series
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
4.1ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
90W
No. of Pins
3Pins
Product Range
SuperMESH Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
4.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for STP3NK90Z
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
